BSTS-04X4, Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 780 руб.
Добавить в корзину 1 шт.
на сумму 4 780 руб.
Описание
Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Технические параметры
Adhesive Lined | No |
Colour | Black |
Flame Retardant | No |
Halogen Free | No |
Material | Polymer |
Series | BSTS |
Shrink Ratio | 3:1 |
Shrunk Diameter | 3.81mm |
Sleeve Diameter | 10.1mm |
Sleeve Type | Heat Shrink |
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Features: | Semi-rigid |
Flammability Rating: | Non-Flame Retardant |
Inside Diameter: | 10.16 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +110 C |
Maximum Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +90 C |
Packaging: | Bulk |
Part # Aliases: | CB5004-000 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 3.81 mm |
Series: | BSTS |
Shrink Ratio: | 3:1 |
Subcategory: | Wire & Cable Management |
Type: | Heavy Wall |
Вес, г | 45 |
Техническая документация
Datasheet
pdf, 114 КБ
Datasheet
pdf, 454 КБ
Datasheet
pdf, 338 КБ
Datasheet
pdf, 96 КБ
Наборы термоусадочной трубки
pdf, 274 КБ