100490800 DIS, PNEUFIT Series Bulkhead Threaded-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 760 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 58 760 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT Series Bulkhead Threaded-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection
Need a trusty middleman to link pipes to tubes in your pneumatic systems? Choose this fitting from IMI Norgren.Технические параметры
Angle | 90° |
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Inlet Port | M16 Male |
Manufacturer Series | PNEUFIT |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Hole Diameter | 14.5mm |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Swivel Connection | No |
Thread Material | Nickel Plated Brass |
Threaded Connection | M16x1 Male |
Техническая документация
Datasheet
pdf, 854 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары