R125236000W, Straight 50 Cable Mount SMA Connector, Crimp, Solder Termination RG188, RG316

Фото 1/2 R125236000W, Straight 50 Cable Mount SMA Connector, Crimp, Solder Termination RG188, RG316
Изображения служат только для ознакомления,
см. техническую документацию
588 шт., срок 7 недель
10 310 руб.
от 50 шт.6 840 руб.
Добавить в корзину 1 шт. на сумму 10 310 руб.
Номенклатурный номер: 8009734971
Артикул: R125236000W
Бренд: Radiall

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
Straight SMA plugs designed to be crimped or soldered onto small- or medium-sized flexible cable. These connectors are high performance and may be used for all high frequency applications.

Технические параметры

Материал контактов Beryllium Copper
Покрытие контактов Gold over Nickel
Body Orientation Straight
Body Plating Gold
Cable Type RG188, RG316
Gender Female
Impedance 50Ω
Maximum Operating Temperature +165 °C
Minimum Operating Temperature -65 °C
Mounting Type Cable Mount
Operating Frequency 0 → 12.4GHz
Termination Method Crimp, Solder
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Radiall
Cable Type: RG-188, 316, KX22A
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: Radiall
Mating Cycles: 500 Cycles
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.