R141075000W, Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG188, RG316

Фото 1/2 R141075000W, Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG188, RG316
Изображения служат только для ознакомления,
см. техническую документацию
641 шт., срок 7 недель
5 360 руб.
Добавить в корзину 1 шт. на сумму 5 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8009735060
Артикул: R141075000W
Бренд: Radiall

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
These Radiall BNC straight Plugs are full crimp type for flexible cables. Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts.

Технические параметры

Body Orientation Straight
Body Plating Nickel
Cable Type RG188, RG316
Contact Material Brass
Contact Plating Gold
Gender Male
Impedance 50Ω
Maximum Operating Temperature +165 °C
Minimum Operating Temperature -65 °C
Mounting Type Cable Mount
Operating Frequency 0 → 4GHz
Termination Method Crimp
Body Finish: Bright Bronze Radiall
Body Material: Brass
Body Style: Straight
Brand: Radiall
Cable Type: RG-188, 316, KX22A
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: R141
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 335 V

Техническая документация

Datasheet
pdf, 55 КБ
Datasheet R141075000W
pdf, 145 КБ
Datasheet R141075000W
pdf, 156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.