Micro-Match Series Straight Through Hole PCB Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Micro-Match Series Straight Through Hole PCB Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 5 000 руб.
Номенклатурный номер: 8009737809
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
Micro-MaTch Male-on-Board PCB header connectors for use in both vertical and right angle board to board and wire to board interconnections.

Технические параметры

Body Orientation Straight
Connector System Board to Board
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1.5A
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 2
Pitch 1.27mm
Series Micro-Match
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 230 V

Техническая документация

Datasheet
pdf, 1662 КБ
Datasheet
pdf, 67 КБ