DCPT-19/9-45-1.5M, Heat Shrink Tubing, Green 19mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series

DCPT-19/9-45-1.5M, Heat Shrink Tubing, Green 19mm Sleeve Dia. x 1.5m Length 2:1 Ratio, DCPT Series
Изображения служат только для ознакомления,
см. техническую документацию
4 720 руб.
от 50 шт.3 330 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Номенклатурный номер: 8009737900
Артикул: DCPT-19/9-45-1.5M
Бренд: TE Connectivity

Описание

Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
Used to identify ’ground’ on wires and in cables and to jacket and insulate light-duty harnesses Excellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubing

Технические параметры

Adhesive Lined No
Colour Green
Flame Retardant Yes
Halogen Free No
Material Polyolefin
Series DCPT
Shrink Ratio 2:1
Shrunk Diameter 9mm
Sleeve Diameter 19mm
Sleeve Type Heat Shrink
Вес, г 34

Техническая документация