1658613-2, Amplimite HDF-20 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 920 руб.
от 25 шт. —
1 960 руб.
Добавить в корзину 1 шт.
на сумму 2 920 руб.
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1.25A |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 25 |
Pitch | 2.76mm |
Series | Amplimite HDF-20 |
Termination Method | IDC |
Voltage Rating | 30 V |
Width | 18.57mm |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 193 КБ