ATUM-12/3-2-STK, Adhesive Lined Heat Shrink Tubing, Red 12mm Sleeve Dia. x 1.2m Length 4:1 Ratio, ATUM Series

ATUM-12/3-2-STK, Adhesive Lined Heat Shrink Tubing, Red 12mm Sleeve Dia. x 1.2m Length 4:1 Ratio, ATUM Series
Изображения служат только для ознакомления,
см. техническую документацию
6 750 руб.
от 50 шт.4 770 руб.
Добавить в корзину 1 шт. на сумму 6 750 руб.
Номенклатурный номер: 8009742703
Артикул: ATUM-12/3-2-STK
Бренд: TE Connectivity

Описание

Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use.

Технические параметры

Adhesive Lined Yes
Colour Red
Flame Retardant Yes
Halogen Free No
Material Polyolefin
Series ATUM
Shrink Ratio 4:1
Shrunk Diameter 3mm
Sleeve Diameter 12mm
Sleeve Type Heat Shrink
Вес, г 24

Техническая документация