ATUM-32/8-2-STK, Adhesive Lined Heat Shrink Tubing, Red 32mm Sleeve Dia. x 1.2m Length 4:1 Ratio, ATUM Series

ATUM-32/8-2-STK, Adhesive Lined Heat Shrink Tubing, Red 32mm Sleeve Dia. x 1.2m Length 4:1 Ratio, ATUM Series
Изображения служат только для ознакомления,
см. техническую документацию
14 030 руб.
от 50 шт.10 470 руб.
Добавить в корзину 1 шт. на сумму 14 030 руб.
Номенклатурный номер: 8009742706
Артикул: ATUM-32/8-2-STK
Бренд: TE Connectivity

Описание

Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use.

Технические параметры

Adhesive Lined Yes
Colour Red
Flame Retardant Yes
Halogen Free No
Material Polyolefin
Series ATUM
Shrink Ratio 4:1
Shrunk Diameter 8mm
Sleeve Diameter 32mm
Sleeve Type Heat Shrink

Техническая документация