SC10-11EWA, SC10-11EWA 7-Segment LED Display, CC Red 23 mcd RH DP 26mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 шт., срок 7 недель
1 530 руб.
от 25 шт. —
930 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Display Modules\LED Displays
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Технические параметры
Character Width | 13mm |
Colour of Face | Grey |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 625 nm |
External Dimensions | 32.9x22.5x8.5mm |
External Width | 22.5mm |
Forward Current | 30mA |
Forward Voltage | 2 V, 4 V |
LED Colours | Red |
Luminous Intensity | 23 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75 mW, 150 mW |
Brand: | Kingbright |
Character Size: | 13 mm x 26 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
Luminous Intensity: | 24000 ucd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 22.5 mm x 32.9 mm x 8.5 mm |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Tube |
Power Consumption: | 150 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 1.9 V |
Wavelength: | 617 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.