TA20-11EWA, TA20-11EWA Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 10 mcd 52mm

Фото 1/4 TA20-11EWA, TA20-11EWA Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 10 mcd 52mm
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7 недель
2 960 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8009744068
Артикул: TA20-11EWA
Бренд: Kingbright

Описание

Displays & Optoelectronics\Display Modules\LED Displays
Stackable horizontally Dot size 5mm H: 53.0mm W: 37.65mm D: 8.45mm Low current operation High-contrast and light-output

Технические параметры

Character Width 36mm
Colour of Face Grey
Common Connection Anode
Display Type Dot Matrix
Dominant Wavelength 625 nm
Dot Matrix Dimensions 7x5
Dot Matrix Format 5x7
Dots High 7
Dots Wide 5
External Dimensions 53x37.65x8.45mm
External Width 37.7mm
Forward Current 30mA
Forward Voltage 2 V
LED Colours Red
Luminous Intensity 10 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Operating Temperature Range -40 →+85°C
Power Dissipation 75mW
Series TA20
Brand: Kingbright
Configuration: Common Anode
Display Type: 5x7 Dot Matrix
Factory Pack Quantity: Factory Pack Quantity: 260
If - Forward Current: 10 mA
Illumination Color: Red
Luminous Intensity: 12 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 37.65 mm x 53 mm x 8.45 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.9 V
Wavelength: 617 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.