0461167281, Openable Ferrite Sleeve, 23.7 x 11.7 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm

Фото 1/3 0461167281, Openable Ferrite Sleeve, 23.7 x 11.7 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 7 недель
1 220 руб.
от 25 шт.986 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Альтернативные предложения2
Номенклатурный номер: 8009745185
Артикул: 0461167281
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors

Технические параметры

Aperture Diameter 10.15mm
Application EMI Suppression
Impedance at 100 MHz 150Ω
Impedance at 25 MHz 80Ω
Impedance at 500 MHz 375Ω
Key No
Material 61 Material
Number of Apertures 1
Openable Yes
Outer Dimensions 23.7x11.7x39.4mm
Outer Width 23.7mm
Type Round Cable Snap-Its
California Prop 65 Warning Information
Design Hinged (Snap On)
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 175Ohm @ 100MHz
Inner Dimension 0.400"" Dia (10.16mm)
Length 1.550"" (39.37mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.933"" W x 0.460"" H (23.70mm x 11.68mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 61
Factory Pack Quantity: Factory Pack Quantity: 196
Inside Diameter: 9.85 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 11.7 mm
Outside Length: 39.4 mm
Outside Width: 23 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Round
Subcategory: Ferrites
Вес, г 1

Техническая документация

Datasheet
pdf, 575 КБ
Datasheet 0461167281
pdf, 588 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.