3386F-1-202TLF, 2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust , 3386
![Фото 1/3 3386F-1-202TLF, 2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust , 3386](https://static.chipdip.ru/lib/796/DOC016796968.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/292/DOC008292469.jpg)
![](https://static.chipdip.ru/lib/518/DOC006518050.jpg)
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®) Wide choice of styles including finger adjust
Технические параметры
Модель | 3386 | |
Точность,% | ±10% | |
Номин.мощность,Вт | 0.5W | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 2kΩ | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Shaft Diameter | 5.59 mm | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | Pin | |
Adjustment Type | Top Finger Adjustment | |
Base Product Number | 3386F-> | |
California Prop 65 | Warning Information | |
ECCN | EAR99 | |
HTSUS | 8533.40.8050 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Package | Tube | |
REACH Status | REACH Unaffected | |
Resistive Material | Cermet | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | Square-0.375"" x 0.375"" Face x 0.190"" H(9.53m | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single-Turn 3/8 in Square Trimpot Trimmer Resistor | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Похожие товары