550-5107F, 550-5107F, Red Right Angle PCB LED Indicator, Through Hole 2.55 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 шт., срок 7 недель
380 руб.
Кратность заказа 5 шт.
от 125 шт. —
138 руб.
Добавить в корзину 5 шт.
на сумму 1 900 руб.
Альтернативные предложения2
Описание
Displays & Optoelectronics\Indicators & Indicator Components\PCB LED Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back.
Технические параметры
Dominant Wavelength | 650 nm |
Intensity | 34mcd |
LED Colours | Red |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Supply Voltage | 2.55 V |
Viewing Angle | 50 ° |
Width | 6.22mm |
Automotive | No |
Color | Red |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Dimensions (mm) | 4.83x4.83x3.43 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 2.55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 650 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 3(Min) |
Supplier Color | Red |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 50 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 34 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 50 deg |
Wavelength: | 650 nm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 73 КБ
Datasheet 550-2307F
pdf, 518 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.