Z84C2006PEG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 8-13 дней
4 810 руб.
от 2 шт. —
4 590 руб.
от 5 шт. —
4 410 руб.
Добавить в корзину 1 шт.
на сумму 4 810 руб.
Описание
Электроэлемент
Z84C20 Series 6 MHz 5 V Through Hole NMOS/CMOS Parallel Input/Output - PDIP-40
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Microprocessors |
Features | Low Power CMOS |
Other Names | Z84C2006PEG |
Package / Case | 40-DIP |
Packaging | Tube |
Processor Type | Z80 |
Speed | 6MHz |
Standard Package | 10 |
Voltage | 5V |
Data Bus Width | 8bit |
Device Core | Z80 |
Family Name | Z80 |
Maximum Frequency | 6.17MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 40 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
USB Channels | 0 |
Width | 14.22mm |
Brand: | ZiLOG |
Core: | Z80 |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
I/O Voltage: | 5 V |
Manufacturer: | ZiLOG |
Maximum Clock Frequency: | 6 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 5 V |
Package / Case: | DIP-40 |
Packaging: | Tube |
Processor Series: | Z80 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | Z84C20 |
Subcategory: | Microprocessors-MPU |
Вес, г | 12.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.