SBYV27-100-E3/54, 100V 2A, Ultrafast Rectifiers Diode, 2-Pin DO-15 SBYV27-100-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Кратность заказа 5 шт.
от 250 шт. —
124 руб.
Добавить в корзину 5 шт.
на сумму 900 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Features • Glass passivated chip junction, • Ultrafast reverse recovery time, • Low forward voltage drop,
Технические параметры
Diameter | 3.6mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 1.07V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-15 |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Recovery Time | 15ns |
Peak Reverse Repetitive Voltage | 100V |
Pin Count | 2 |
Rectifier Type | Soft Recovery |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 2 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | DO-15 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | SBYV27-100-E3/73 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 15 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 880 mV |
Vr - Reverse Voltage: | 100 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.07@3A |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 15 |
Peak Reverse Repetitive Voltage (V) | 100 |
PPAP | No |
Standard Package Name | DO |
Supplier Package | DO-15 |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Вес, г | 3 |