PTN04050CAD, PTN04050CAD, DC-DC Power Supply Module 2.4A 5.5 V Input, 600 Khz 4-Pin, DIP Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 930 руб.
Добавить в корзину 1 шт.
на сумму 8 930 руб.
Описание
Semiconductors\Power Management ICs\DC-DC Power Supply Modules
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules. Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more.
Технические параметры
Line Regulation | ±10 mV |
Load Regulation | ±10 mV |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2.4A |
Maximum Switching Frequency | 600 Khz |
Minimum Input Voltage | 2.95 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package Type | DIP Module |
Pin Count | 4 |
Width | 12.57mm |
Applications | ITE (Commercial) |
Base Product Number | PTN04050 -> |
Current - Output (Max) | 2.4A |
ECCN | EAR99 |
Efficiency | 90% |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 4-DIP Module |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | PTN04050C (12W) -> |
Size / Dimension | 0.87"" L x 0.50"" W x 0.34"" H (22.1mm x 12.7mm x |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2.95V |
Voltage - Output 1 | 5 ~ 15V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.95 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 2.4 A |
Output Voltage-Channel 1: | 15 V |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | PTN04050C |
Subcategory: | DC-DC Converter |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 1680 КБ