90327-0357, 6-Way IDC Connector Socket for Cable Mount, 2-Row

Фото 1/6 90327-0357, 6-Way IDC Connector Socket for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 050 руб.
Номенклатурный номер: 8009764991
Артикул: 90327-0357
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
Single piece UL94V-0 housings for precise positioning of IDC cable 4 point contact ensures reliability

Технические параметры

Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Current Rating 1.2A
Gender Female
Housing Material PET
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -40.0°C
Mounting Type Cable Mount
Number of Contacts 6
Number of Rows 2
Pitch 1.27mm
Series Picoflex
Termination Method IDC
Voltage Rating 250 V ac
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 0903270357
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 90327
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Picoflex
Type: Receptacle Housings
Voltage Rating: 250 V
Wire Gauge: 28 AWG
Вес, г 15

Техническая документация

Datasheet
pdf, 59 КБ
Datasheet
pdf, 70 КБ
Datasheet
pdf, 70 КБ
Чертеж
pdf, 197 КБ