87427-0402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 000 руб.
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Mates with 5557 Series receptacle housings.Технические параметры
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 8.0A |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Series | Mini-Fit Jr. |
Series Number | 87427 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 600 V |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 1740 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Brown(Beige) |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0874270402 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 87427 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Shrouded |
Voltage Rating: | 600 V |
Вес, г | 20 |