1-746610-5, 20-Way IDC Connector Plug for Cable Mount, 2-Row
![Фото 1/2 1-746610-5, 20-Way IDC Connector Plug for Cable Mount, 2-Row](https://static.chipdip.ru/lib/252/DOC023252939.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC029770063.jpg)
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Connectors\PCB Connectors & Wire Housings\IDC Connectors
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -65.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMP-LATCH |
Termination Method | IDC |
Voltage Rating | 250 V ac |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Ribbon Cable |
3D Model | 1-746610-5.pdf |
Board-Side Pitch | 0.100"(2.54mm) |
Cable Pitch | 0.050"(1.27mm) |
Cable Termination | IDC |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Ribbon Cable |
Contact Finish | Tin |
Contact Finish Thickness | 100µin(2.54µm) |
Family | Rectangular Connectors-Board In, Direct Wire to Board |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
Features | Feed Through |
Number of Positions | 20 |
Number of Positions Loaded | All |
Online Catalog | AMP-Latch Series |
Other Names | 17466105ADM20SAMD20SAMD20S-ND |
Packaging | Bulk |
Product Training Modules | AMP-Latch Overview |
RoHS Information | 1-746610-5 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Standard Package | 50 |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid |
Вес, г | 10 |
Техническая документация
Datasheet 1-746610-5
pdf, 142 КБ
Похожие товары