5-103946-2, 3-Way IDC Connector Plug for Cable Mount, 1-Row

Фото 1/3 5-103946-2, 3-Way IDC Connector Plug for Cable Mount, 1-Row
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 5 400 руб.
Номенклатурный номер: 8009769083
Артикул: 5-103946-2
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.

Технические параметры

Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Current Rating 3A
Gender Male
Housing Material Thermoplastic
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -65.0°C
Mounting Type Cable Mount
Number of Contacts 3
Number of Rows 1
Pitch 2.54mm
Series AMPMODU MTE
Termination Method IDC
Voltage Rating 267 V
Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 55
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: AMPMODU MTE
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Plug Housing
Wire Gauge: 26 AWG to 22 AWG
Вес, г 10

Техническая документация

Datasheet
pdf, 593 КБ
Datasheet
pdf, 137 КБ
Datasheet 5-103946-2
pdf, 72 КБ