9-338069-0, Micro-MaTch Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder

Фото 1/3 9-338069-0, Micro-MaTch Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 4 200 руб.
Номенклатурный номер: 8009769363
Артикул: 9-338069-0
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets
Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections.

Технические параметры

Body Orientation Straight
Contact Material Bronze
Current Rating 1.5A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series Micro-MaTch
Termination Method Solder
Type Female-On-Board
Voltage Rating 100 V
Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 900
Housing Color: Red
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: Micro-MaTch
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Ribbon Cable
Voltage Rating: 230 V
Вес, г 10

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet
pdf, 1662 КБ
Datasheet
pdf, 160 КБ
Datasheet
pdf, 1930 КБ