2-520193-2, Ultra-Fast .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.3mm² to

Фото 1/3 2-520193-2, Ultra-Fast .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.3mm² to
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 3 000 руб.
Номенклатурный номер: 8009770667
Артикул: 2-520193-2
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Spade Connectors
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated.

Технические параметры

Colour Red
Contact Material Brass
Contact Plating Tin
Gender Female
Insulation Insulated
Insulation Material Nylon 66
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Ultra-Fast.187
Tab Size 4.75x0.81mm
Termination Method Crimp
Type Receptacle
Линейка Продукции Ultra-Fast FASTON Series
Максимальный Размер Провода AWG 18AWG
Материал Клеммы Brass
Минимальный Размер Провода AWG 22AWG
Поперечное Сечение Проводника 0.82мм²
Тип Клеммы Female Quick Disconnect
Brand: TE Connectivity/AMP
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2700
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 187
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Receptacle
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Вес, г 22

Техническая документация