33kΩ Thin Film Resistor 0.6W ±1% MRS25000C3302FCT00
![Фото 1/3 33kΩ Thin Film Resistor 0.6W ±1% MRS25000C3302FCT00](https://static.chipdip.ru/lib/053/DOC024053081.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159446.jpg)
![](https://static.chipdip.ru/lib/642/DOC006642989.jpg)
52 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 1 300 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps.
Технические параметры
Тип | MRS25 | |
Номин.сопротивление | 33 | |
Единица измерения | кОм | |
Точность,% | ±1% | |
Номин.мощность,Вт | 0.6W | |
Technology | Thin Film | |
Temperature Coefficient | ±50ppm/°C | |
Case Style | Conformal Coated | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
Lead Diameter (mm) | 0.6 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Part Status | Active | |
Product Weight (g) | 0.22 | |
Temperature Coefficient (ppm/°C) | ±50 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Lead Diameter: | 0.6 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+155 C | |
Packaging: | Ammo Pack | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors Low Noise | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Type: | Thin Film Resistor | |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Похожие товары