330Ω Metal Film Resistor 1W ±5% PR01000103300JA100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 650 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps.
Технические параметры
Тип | PR01 | |
Номин.сопротивление | 330 | |
Единица измерения | Ом | |
Точность,% | ±5% | |
Номин.мощность,Вт | 1W | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Technology | Metal Film | |
Temperature Coefficient | ±250ppm/°C | |
Power Rating | 1W | |
Resistance | 330Ω | |
Series | PR01 | |
Tolerance | ±5% | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) | |
Supplier Device Package | Axial | |
Case Style | Conformal Coated | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | Yes | |
Flame-Proof Support | Yes | |
HTS | 8533.21.00.90 | |
Lead Diameter (mm) | 0.58 | |
Maximum Operating Temperature (°C) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Part Status | Active | |
Product Weight (g) | 0.212 | |
Temperature Coefficient (ppm/°C) | ±250 | |
Temperature Range @ Derated Power (°C) | 70 to 200 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 214 КБ
Datasheet
pdf, 248 КБ
Datasheet
pdf, 865 КБ
Datasheet
pdf, 171 КБ
Datasheet
pdf, 198 КБ
Дополнительная информация
Похожие товары