100kΩ Metal Film Resistor 3W ±5% PR03000201003JAC00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 1 100 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Технические параметры
Тип | PR03 | |
Номин.сопротивление | 100 | |
Единица измерения | кОм | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 3W | |
Technology | Metal Film | |
Temperature Coefficient | ±250ppm/°C | |
Tolerance | ±5% | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Flame Retardant Coating, Safety | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.205"" Dia x 0.657"" L(5.20mm x 16.70mm) | |
Supplier Device Package | Axial | |
Automotive | No | |
Case Style | Conformal Coated | |
CECC Qualified | No | |
ESD Protection | Unknown | |
Fail Safe Fusible Resistor | Yes | |
Military | No | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Termination Style | Axial | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.78 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Ammo Pack | |
Part # Aliases: | PR03 100K 5% | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors-Through Hole | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 250 PPM/C | |
Termination Style: | Axial | |
Type: | Power Resistor | |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Похожие товары