TR3C107K6R3C0150
![Фото 1/2 TR3C107K6R3C0150](https://static.chipdip.ru/lib/161/DOC004161403.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/510/DOC021510652.jpg)
55 руб.
Кратность заказа 500 шт.
от 1000 шт. —
53 руб.
от 1500 шт. —
52 руб.
от 2500 шт. —
50.52 руб.
Добавить в корзину 500 шт.
на сумму 27 500 руб.
Описание
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.50 |
Type | Solid |
Capacitance Value | 100uF |
Tolerance | 10% |
Voltage | 6.3VDC |
ESR (Ohm) | 0.15 |
Equivalent Series Resistance Type | Low |
IR (mA) | 860 |
IL (uA) | 6.3 |
Polarity | Polar |
Dissipation Factor (%) | 6 |
Special Features | Low ESR|Molded Case|High Ripple Current |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | C |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 6 X 3.2 X 2.5 |
Package/Case | 6032-28 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 6 |
Product Depth (mm) | 3.2 |
Product Height (mm) | 2.5 |
Capacitance | 100µF |
Dissipation Factor | 6% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 150mΩ |
Leakage Current | 6 μA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Series | TR3 |
Technology | MnO2 |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Tolerance Plus | +10% |