3313J-1-201E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
370 руб.
от 10 шт. —
319 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
Res Cermet Trimmer 200 Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Embossed T/R - Tape and Reel (Alt: 3313J-1-201E)
Технические параметры
Точность,% | 20% |
Номин.мощность,Вт | 0.125 W |
Способ монтажа | Surface Mount |
Lead Finish | Tin |
Max Processing Temp | 250 |
Operating Temperature | -55 to 125 °C |
Product Length | 3.2 mm |
Resistance Value | 200 Ohm |
Shaft Diameter | 1.93 mm |
Temperature Coefficient | ±100 ppm |
Termination Style | J-Hook |
Automotive | Yes |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 220 |
EU RoHS | Compliant |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 200 |
Mechanical Rotation (°) | 250 |
Mechanical Rotational Life (Cycles) | 100 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | Yes |
Product Shape | Square |
Shaft Diameter (mm) | 1.93 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |
Maximum Operating Temperature | +125°C |
Maximum Resistance | 200Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Adjustment: | Top Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | Single-Turn 3 mm Trimpot Trimming Potentiometer |