2.6 V Orange LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171AKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 шт., срок 6 недель
17 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 850 руб.
Альтернативные предложения3
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Технические параметры
Dominant Wavelength | 602 nm |
Forward Voltage | 2.6 V |
LED Colours | Orange |
Lens Colour | Clear |
Lens Shape | Rectangle |
Luminous Intensity | 4.5 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 2012(0805) |
Series | CHIP LED 0805 |
Viewing Angle | 130 ° |
Color | Orange |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 0.90mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.40mm x 1.25mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 2.5mcd |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00mm L x 1.25mm W |
Voltage - Forward (Vf) (Typ) | 2.1V |
Wavelength - Dominant | 602nm |
Wavelength - Peak | 610nm |
Brand: | Lite-On |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Color: | Amber |
Lens Color: | Colorless |
Lens Dimensions: | 1.4 mm x 1.25 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 4.5 mcd |
Manufacturer: | Lite-On |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Amber LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 130 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 602 nm |
Automotive | No |
Dominant Wavelength - (nm) | 602 |
High Brightness | No |
High Power | No |
Intensity | 2.5mcd |
LED Material | GaAsP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.25x1.4x0.5 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.6 |
Military | No |
Mounting Orientation | Top Mount |
Operating Temperature - (??C) | -55~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 610 |
Pin Count | 2 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 130 |
Вес, г | 15 |
Техническая документация
Datasheet
pdf, 312 КБ
Datasheet LTST-C171AKT
pdf, 696 КБ
Datasheet LTST-C171AKT
pdf, 380 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары