2.4 V Green & Yellow LED 3020 (1208) Side View SMD, LTST-S326KGJSKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1750 шт., срок 6 недель
99 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 2 475 руб.
Альтернативные предложения4
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options.
Технические параметры
Dominant Wavelength | 571/589 nm |
Forward Voltage | 2.4 V |
LED Colours | Green, Yellow |
Lens Colour | Clear |
Lens Shape | Rectangle |
Luminous Intensity | 35 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Number of Pins | 3 |
Package Type | 3020(1208)Side View |
Viewing Angle | 130 ° |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Bi-Color |
Product Category | Chip LED |
Color | Green/Yellow |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 2x1x1 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Right Angle |
Intensity | 30mcd|35mcd |
Dominant Wavelength (nm) | 571/589 |
Peak Wavelength (nm) | 574/591 |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green/Yellow |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Standard Package Name | Chip LED |
Pin Count | 3 |
Supplier Package | Chip LED |
Mounting | Surface Mount |
Package Height | 1 |
Package Length | 3 |
Package Width | 2 |
PCB changed | 3 |
Lead Shape | No Lead |
Configuration | Common Anode |
Current - Test | 20mA Green, 20mA Yellow |
ECCN | EAR99 |
Height (Max) | 1.00mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 2.00mm x 1.00mm |
Lens Style | Rectangle with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 35mcd Green, 75mcd Yellow |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, No Lead |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.00mm L x 2.00mm W |
Supplier Device Package | Chip LED |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow |
Wavelength - Dominant | 571nm Green, 589nm Yellow |
Wavelength - Peak | 574nm Green, 591nm Yellow |
кол-во в упаковке | 50 |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 739 КБ
Datasheet LTST-S326KGJSKT
pdf, 868 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары