ACPL-C780-000E , Isolation Amplifier, 5 V, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Описание
Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.
Технические параметры
Isolation Mode Rejection | 76dB |
Maximum Operating Temperature | +85 °C |
Maximum Voltage Gain | 18.32dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Width | 6.81mm |
-3db Bandwidth | 100kHz |
Amplifier Type | Isolation |
Base Product Number | ACPL-C780 -> |
Current - Output / Channel | 18.6mA |
Current - Supply | 11mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Differential |
Package | Tube |
Package / Case | 8-SOIC (0.268"", 6.81mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SSO |
Voltage - Input Offset | 300ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 5.5V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ACPL-C78A-000E
pdf, 271 КБ
Дополнительная информация
Похожие товары