SP000063814, 10MBd Fibre Optic Transmitter 660nm, Round, 24.2 x 9.2 x 9mm
![Фото 1/4 SP000063814, 10MBd Fibre Optic Transmitter 660nm, Round, 24.2 x 9.2 x 9mm](https://static.chipdip.ru/lib/704/DOC038704914.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/396/DOC024396400.jpg)
![](https://static.chipdip.ru/lib/396/DOC024396397.jpg)
![](https://static.chipdip.ru/lib/183/DOC029183217.jpg)
6 440 руб.
Добавить в корзину 1 шт.
на сумму 6 440 руб.
Описание
Displays & Optoelectronics\Fibre Optic Components\Fibre Optic Transmitters
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.
Технические параметры
Connector Shape | Round |
Maximum Data Rate | 10MBd |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Wavelength | 660nm |
Series | SFH756V |
Typical Fall Time | 0.1µs |
Typical Rise Time | 0.1µs |
Width | 9.2mm |
Peak Transmitter Wavelength | 660nm |
Wavelength of Peak Sensitivity | 660nm |
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 10 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 100 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 100 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 20 m |
Wavelength: | 650 nm |
Вес, г | 2.968 |
Техническая документация
Datasheet
pdf, 273 КБ
jvAVAGO-SFH756_e
pdf, 286 КБ
Похожие товары