3640, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±2% Multilayer 130mA Idc Q:13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 180 руб.
Описание
Passive Components\Inductors\Surface Mount Inductors
Low inductor values Suitable for reflow solder Designed for high frequency application in the communications industry
Технические параметры
Inductance | 15 nH |
Inductor Construction | Multilayer |
Maximum DC Current | 130mA |
Maximum DC Resistance | 1.75Ω |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 3.3GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 13 |
Package/Case | 0402(1005M) |
Series | 3640 |
Tolerance | ±2% |
Base Product Number | 36401 -> |
Current Rating (Amps) | 130mA |
DC Resistance (DCR) | 1.75Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 3.3GHz |
Height - Seated (Max) | 0.015"" (0.37mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 500MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
Q @ Freq | 13 @ 500MHz |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) |
Supplier Device Package | 0402 (1005 Metric) |
Type | Thin Film |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 170 КБ
Datasheet 36401E15NGTDF
pdf, 124 КБ