90816-0014, 14-Way IDC Connector Socket for Surface Mount, 1-Row

Фото 1/2 90816-0014, 14-Way IDC Connector Socket for Surface Mount, 1-Row
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 450 руб.
Номенклатурный номер: 8009779595
Артикул: 90816-0014
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
Positive latch for increased retention Polarized side posts and PC pegs Used with 90327 Series connectors typical stock number 324-8047

Технические параметры

Body Orientation Straight
Contact Material Brass
Current Rating 1.2A
Gender Female
Housing Material PPA
Mounting Type Surface Mount
Number of Contacts 14
Number of Rows 1
Pitch 1.27mm
Series Picoflex
Termination Method Solder
Voltage Rating 250 V ac
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 2208
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0908160014
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 90816
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Picoflex
Type: Ribbon Cable
Voltage Rating: 250 V
Вес, г 5

Техническая документация

Datasheet
pdf, 28 КБ
Datasheet
pdf, 35 КБ
Datasheet 90816-0010
pdf, 200 КБ
Чертеж
pdf, 191 КБ