PM060605E, PM Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style

PM060605E, PM Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7 недель
3 560 руб.
от 10 шт.3 330 руб.
Добавить в корзину 1 шт. на сумму 3 560 руб.
Номенклатурный номер: 8009780304
Артикул: PM060605E
Бренд: John Guest

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
These reducers have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.

Технические параметры

Body Material Acetal Copolymer
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 5 mm
Manufacturer Series PM
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +65°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Reducer Nipple
Вес, г 35

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.