PM050511E, PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 5 mm, Threaded-to-Tube Connection Style

PM050511E, PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 5 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
5 310 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 5 310 руб.
Номенклатурный номер: 8009780312
Артикул: PM050511E
Бренд: John Guest

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuumundefined

Технические параметры

Body Material Acetal Copolymer
Connection Style Threaded-to-Tube
Connector A G 1/8 Male
Connector B Push In 5 mm
Manufacturer Series PM
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +65°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Acetal Copolymer
Threaded Connection G 1/8 Male
Вес, г 72

Техническая документация

Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.