PM051213E, PM Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

PM051213E, PM Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 7 недель
10 760 руб.
от 10 шт.10 100 руб.
Добавить в корзину 1 шт. на сумму 10 760 руб.
Номенклатурный номер: 8009780318
Артикул: PM051213E
Бренд: John Guest

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuumundefined

Технические параметры

Body Material Acetal Copolymer
Connection Style Threaded-to-Tube
Connector A G 3/8 Male
Connector B Push In 12 mm
Manufacturer Series PM
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +65°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Acetal Copolymer
Threaded Connection G 3/8 Male
Вес, г 80

Техническая документация

Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.