1903814-1, Straight, Through Hole, Socket Type A USB Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Connectors\USB, D Sub & Computing Connectors\USB Connectors
Описание Гнездо; USB A; на PCB; THT; PIN: 4; угловой 90° Характеристики Категория | Разъем |
Тип | компьютерные |
Вид | USB A |
Часть разъема | гнездо |
Кол-во контактов | 4 |
Вид установки | угловой 90° |
Особенности | Разъем USB A; |
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Gender | Female |
Mounting Type | Through Hole |
Number of Ports | 1 |
Termination Method | Solder |
USB Type | A |
Assembly Process Feature | None |
Circuit Application | Power & Signal & Data |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold over Nickel |
Contact Mating Area Plating Thickness | 0.76 µm |
Degree of Protection | IP20 |
Housing Color | Black |
Housing Material | Thermoplastic |
Industry Standard | USB 2 |
LED | Without |
Locking Feature | Without |
Mating Cycles (Max) | 1500 |
Number of Positions | 4 |
Operating Temperature Range | -55-85 °C |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 70 |
PCB Connector Seating | Offset |
PCB Mount Location | Top |
PCB Mount Retention Type | Kinked Legs |
PCB Thickness (Recommended) | 1.57 mm |
Product Type | Connector |
Sealable | No |
Shell Plating Finish | Bright |
Shell Plating Material | Tin over Nickel |
Soldering Temperature (Max) | 350 °C |
Tail Length | 2.84 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
USB Connector Type | A |
USB Version | 2 |
Вес, г | 7 |