NJM2903V-TE1, Микросхема

Фото 1/3 NJM2903V-TE1, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
70 шт. со склада г.Москва, срок 4-5 дней
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения3
Номенклатурный номер: 8032006060
Артикул: NJM2903V-TE1
Бренд: Nisshinbo

Описание

The New Japan Radio is a Single-supply dual comparator which consist of two independent precision voltage comparators with an offset voltage specification as low as 5.

Технические параметры

Comparator Type General Purpose
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Output Type Open Collector
Package Type SSOP
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.5µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 106 dB
Width 4.4mm
Brand: Nisshinbo
Comparator Type: General Purpose with Reference
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 6 mA
Output Type: Open Collector
Package/Case: SSOP-8
Pd - Power Dissipation: 250 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.5 us
Series: NJM2903
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Tradename: NJM2903
Vcm - Common Mode Voltage: Negative Rail-0.3 V to Positive Rail 36 V
Vos - Input Offset Voltage: 7 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 175 КБ
Datasheet
pdf, 169 КБ
Datasheet NJM2903V-TE1
pdf, 170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.