19R225C, Murata 2.2 mH ±10% Leaded Inductor, 500mA Idc, 2Ω Rdc, 1900R

Фото 1/3 19R225C, Murata 2.2 mH ±10% Leaded Inductor, 500mA Idc, 2Ω Rdc, 1900R
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6 недель
660 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения3
Номенклатурный номер: 8009786743
Артикул: 19R225C

Описание

Passive Components\Inductors\Leaded Inductors
1900R Series Radial Lead Inductors with Low DC Resistance PCB Mounting Fully tinned leads Suitable for low to medium current applications such as power supply and general purpose filtering designsundefined

Технические параметры

Diameter 12mm
Inductance 2.2 mH
Lead Diameter 0.8mm
Lead Pitch 6mm
Maximum DC Current 500mA
Maximum DC Resistance
Maximum Operating Temperature +95°C
Minimum Operating Temperature -40°C
Mounting Type Radial
Series 1900R
Terminal Type Through Hole
Tolerance ±10%
Base Product Number 19R ->
Current Rating (Amps) 500mA
DC Resistance (DCR) 2Ohm Max
ECCN EAR99
Height - Seated (Max) 0.827"" (21.00mm)
HTSUS 8504.50.4000
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 95В°C
Package Box
Package / Case Radial, Vertical Cylinder
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Shielding Unshielded
Size / Dimension 0.472"" Dia (12.00mm)
Supplier Device Package Radial Lead
Type Wirewound
Application: Power
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 80
Inductance: 2.2 mH
Lead Diameter: 0.8 mm
Lead Spacing: 6 mm
Manufacturer: Murata
Maximum DC Current: 500 mA
Maximum DC Resistance: 2 Ohms
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 12 mm x 21 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 1900R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Power Filter
Вес, г 28

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 131 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.