CS5361-KSZ, Dual 24-bit- ADC 192ksps, 24-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
9 560 руб.
Добавить в корзину 1 шт.
на сумму 9 560 руб.
Альтернативные предложения1
Описание
Semiconductors\Data Converters\Analogue to Digital Converters
Audio ICsCirrus Logic Audio ICs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio ICs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.
Технические параметры
Architecture | Delta Sigma |
Digital Interface Type | Serial |
Input Signal Type | Differential |
Input Type | Voltage |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | -10 °C |
Mounting Type | Surface Mount |
Number of ADCs | 2 |
Package Type | SOIC |
Pin Count | 24 |
Power Supply Type | Single |
Resolution | 24-bit |
Sampling Rate | 192ksps |
Typical Single Supply Voltage | 5 V |
Brand: | Cirrus Logic |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Input Voltage: | 5.65 V |
Interface Type: | Serial |
Manufacturer: | Cirrus Logic |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Part # Aliases: | CS5361K-KSZ |
Power Consumption: | 135 mW |
Product Category: | Audio A/D Converter ICs |
Product Type: | Audio A/D Converter ICs |
Product: | Audio ADCs |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | CS5361 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Audio ADC |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.