PA15FL, PA15FL , High Voltage, Op Amp, 5.8MHz, 10-Pin SIP

Фото 1/3 PA15FL, PA15FL , High Voltage, Op Amp, 5.8MHz, 10-Pin SIP
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
122 800 руб.
Добавить в корзину 1 шт. на сумму 122 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8009786917
Артикул: PA15FL
Бренд: Apex

Описание

Semiconductors\Amplifiers & Comparators\Op Amps
Power Operational (Linear) Amplifiers
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

Технические параметры

Amplifier Type High Voltage
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Mounting Type Through Hole
Number of Channels per Chip 1
Package Type SIP
Pin Count 10
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±150V
Typical Gain Bandwidth Product 5.8MHz
Typical Slew Rate 20V/µs
Typical Voltage Gain 111 dB
Width 6.86mm
Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 98 dB
Factory Pack Quantity: Factory Pack Quantity: 15
GBP - Gain Bandwidth Product: 5.8 MHz
Ib - Input Bias Current: 2 nA
Ios - Input Offset Current: 500 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Output Current per Channel: 200 mA
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 225 V
Supply Voltage - Min: 50 V
Vos - Input Offset Voltage: 10 mV
Вес, г 10

Техническая документация

Datasheet
pdf, 1551 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 563 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.