FSM2JSMAATR, White Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 000 руб.
Описание
Switches\Keyboard & Keypad Switches\Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver.
Технические параметры
Actuator Colour | White |
Actuator Type | Button |
Contact Configuration | SPST |
Contact Current Rating | 50 mA @ 24 V dc |
Contact Material | Silver Copper Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Surface Mount |
Operating Force | 2.6 N |
Operating Temperature Range | -20 →+85°C |
Switch Operation | Momentary |
Terminal Type | Surface Mount |
Voltage Rating | 24V dc |
Width | 6mm |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Height off PCB, Vertical | 4.30mm |
Actuator Material | Polyamide (PA), Nylon |
Actuator Orientation | Top Actuated |
Base Product Number | FSM2 -> |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -35В°C ~ 85В°C |
Outline | 6.00mm x 6.00mm |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | RoHS Compliant |
Series | FSMJSMA -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Termination Style | Gull Wing |
Линейка Продукции | FSMJSM Series |
Монтаж Переключателя | Surface Mount |
Номинальная нагрузка | 50mA at 24VDC |
Ориентация привода | Top Actuated |
Подсветка | Non Illuminated |
Размеры переключателя (Д x Ш) | 6mm x 6mm |
Сила приведения в действие | 260гс |
Стиль привода | Round Button |
Body colour | brown |
Button shape | round |
Contact plating | silver plated |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 50mA/24V DC |
Dimensions | 6x6x4.29mm |
Key stroke | 0.25mm |
Leads | for PCB |
Manufacturer | TE Connectivity |
Manufacturer series | FSM |
Max. contact resistance: | 100mΩ |
Min. insulation resistance | 0.1GΩ |
Mounting | SMT |
Number of positions | 2 |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. | OFF-(ON) |
Type of switch | microswitch TACT |
Вес, г | 25 |
Техническая документация
Похожие товары