FSM1LPA, Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.27mm Surface Mount

Фото 1/3 FSM1LPA, Red Button Tactile Switch, SPST 50 mA @ 24 V dc 0.27mm Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 1 000 руб.
Номенклатурный номер: 8009787445
Артикул: FSM1LPA
Бренд: TE Connectivity

Описание

Switches\Keyboard & Keypad Switches\Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver.

Технические параметры

Actuator Colour Red
Actuator Type Button
Contact Configuration SPST
Contact Current Rating 50 mA @ 24 V dc
Contact Material Silver Copper Alloy
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Mounting Type Surface Mount
Operating Force 2.6 N
Operating Temperature Range -20 →+85°C
Switch Operation Momentary
Terminal Type Through Hole
Voltage Rating 24V dc
Width 6mm
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Actuator Height off PCB, Vertical 3.10mm
Actuator Material Polyphenylene Sulfide (PPS)
Actuator Orientation Top Actuated
Base Product Number FSM1 ->
Circuit SPST-NO
Contact Rating @ Voltage 0.05A @ 24VDC
ECCN EAR99
Features Grounding Pin
HTSUS 8536.50.9031
Illumination Non-Illuminated
Mechanical Life 100,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -35В°C ~ 85В°C
Outline 6.00mm x 6.00mm
Package Bulk
RoHS Status RoHS Compliant
Series FSM1LP ->
Switch Function Off-Mom
Switch Travel 0.25mm
Termination Style Gull Wing
Линейка Продукции FSM1LP Series
Монтаж Переключателя Surface Mount
Номинальная нагрузка 50mA at 24VDC
Ориентация привода Top Actuated
Подсветка Non Illuminated
Размеры переключателя (Д x Ш) 6.2mm x 6mm
Сила приведения в действие 260гс
Стиль привода Round Button
Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 100000
Maximum Current Rating - (A) 0.05@24VDC
Military No
Operating Force - (N) 2.55
Operating Temperature - (??C) -20~85
Packaging Loose
Switch Configuration OFF(ON)
Switching Function Momentary
Вес, г 25

Техническая документация

Datasheet
pdf, 85 КБ
Datasheet
pdf, 91 КБ
1-1437565
pdf, 479 КБ