CPC1918J, Solid State Relay, 15 A Load, PCB Mount

CPC1918J, Solid State Relay, 15 A Load, PCB Mount
Изображения служат только для ознакомления,
см. техническую документацию
4 930 руб.
Добавить в корзину 1 шт. на сумму 4 930 руб.
Номенклатурный номер: 8009788427
Артикул: CPC1918J
Бренд: Ixys Corporation

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
These single pole solid state relays have normally open (1-Form-A) contacts. They feature a unique ISOPLUS-264 package giving the highest possible load current and power ratings.

Технические параметры

Capacitance 2.25nF
Contact Configuration SPST
Maximum Load Current 15 A
Maximum Operating Temperature +85°C
Maximum Turn On Time 25ms
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Number of Poles 1
Off State Leakage Current 1 μA
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style ISO Plus-264
Relay Type Power Relay
Standards Met UL 508 Approved File No E69938
Switching Type DC
Terminal Type PCB Pin
Вес, г 12

Техническая документация