DC-10SYKWA, DC-10SYKWA Light Bar LED Display, Yellow 110000 mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7 недель
690 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 1 380 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Display Modules\LED Displays
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast.
Технические параметры
Colour of Face | Grey |
Display Type | Light Bar |
Dominant Wavelength | 590 nm |
External Dimensions | 10.2x25.4x8mm |
External Width | 25.4mm |
Forward Current | 30mA |
Forward Voltage | 2 V |
LED Colours | Yellow |
Luminous Intensity | 110000 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Segments | 10 |
Operating Temperature Range | -40 →+85°C |
Power Dissipation | 75mW |
Color | Yellow (x 10) |
Configuration | Bar - 10 Wide, DIP |
Current | 175mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Lens Size | 5.10mm Dia |
Lens Style | Round with Flat Top |
Lens Type | Diffused, White |
Millicandela Rating | 36mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2V |
Wavelength - Peak | 590nm |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Luminous Intensity: | 210 mcd |
Manufacturer: | Kingbright |
Operating Supply Voltage: | 1.95 V |
Power Rating: | 75 mW |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.95 V |
Wavelength/Color Temperature: | 645 nm |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.