DT0412PC-CE07, DT Automotive Connector Socket 12 Way, Crimp Termination

Фото 1/3 DT0412PC-CE07, DT Automotive Connector Socket 12 Way, Crimp Termination
Изображения служат только для ознакомления,
см. техническую документацию
710 шт., срок 6 недель
2 960 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Номенклатурный номер: 8009791304
Артикул: DT0412PC-CE07
Бренд: Deutsch Group

Описание

Connectors\Automotive Electrical Connectors\Automotive Connectors
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab.

Технические параметры

Количество контактов 12
Материал корпуса Thermoplastic
Материал контактов Copper Alloy
Покрытие контактов Nickel
Colour Green
Current Rating 13A
Gender Female
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Rows 2
Series DT
Termination Method Crimp
Type Automotive Connector
Width 40.56mm
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Green
Contact Gender: Without Pin Contacts
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Receptacle(Female)
Housing Material: Polyamide(PA)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-12SC
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: ZPF000000000130655
Pitch: 9.12 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 4.45 mm
Series: DT
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 12-Way
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG
Вес, г 22

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 170 КБ
Datasheet
pdf, 241 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.