ECA-1VHG332, Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V ELECT NHG RADIAL

Фото 1/3 ECA-1VHG332, Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V ELECT NHG RADIAL
Изображения служат только для ознакомления,
см. техническую документацию
3440 шт., срок 6 недель
290 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 2 900 руб.
Альтернативные предложения2
Номенклатурный номер: 8025445487
Артикул: ECA-1VHG332
Бренд: Panasonic

Описание

3300ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105В°C

Технические параметры

Applications General Purpose
Capacitance 3300ВµF
ECCN EAR99
Height - Seated (Max) 1.319"" (33.50mm)
HTSUS 8532.22.0020
Lead Spacing 0.295"" (7.50mm)
Lifetime @ Temp. 2000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
Ripple Current @ High Frequency 1.852A @ 100kHz
Ripple Current @ Low Frequency 1.61A @ 120Hz
RoHS Status RoHS Compliant
Series NHG ->
Size / Dimension 0.630"" Dia (16.00mm)
Tolerance В±20%
Voltage - Rated 35V
Diameter 16mm
Lead Pitch 7.5mm
Leakage Current 3 μA
Lifetime 2000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Ripple Current 1.61A
Technology Electrolytic
Voltage 35V dc
Polarised Polar
Brand: Panasonic
Dissipation Factor DF: 0.18
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 2000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package / Case: Radial, Can
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1.61 A
Subcategory: Capacitors
Termination Style: Radial
Type: Radial Lead Type

Техническая документация

Datasheet
pdf, 67 КБ
Datasheet
pdf, 155 КБ
Datasheet
pdf, 120 КБ
Datasheet
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.