2212-V-RC, 100 µH ±15% Toroidal Inductor, 4.4A Idc, 56m Rdc, 2200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Passive Components\Inductors\Leaded Inductors
DC/DC converter, EMI filter applications Low radiation Low core loss High current capacity Horizontal or Vertical mount
Технические параметры
Diameter | 24.13mm |
Inductance | 100 μH |
Lead Diameter | 0.8636mm |
Lead Pitch | 11.176mm |
Maximum DC Current | 4.4A |
Maximum DC Resistance | 56mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial |
Series | 2200 |
Terminal Type | Radial Leaded |
Tolerance | ±15% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | High Current |
Technology | Toroid |
Inductance (H) | 100u(OCL)/64u |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 4.4 |
Maximum DC Resistance (Ohm) | 0.056 |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 11.18 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Product Diameter (mm) | 24.13 |
Product Depth (mm) | 13.97 |
Вес, г | 5 |