2309-H-RC, 47 µH ±15% Toroidal Inductor, 10.7A Idc, 16m Rdc, 2300
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Passive Components\Inductors\Leaded Inductors
DC/DC converter, EMI filter applications Low radiation Low core loss High current capacity Horizontal or Vertical mount
Технические параметры
Diameter | 32.51mm |
Inductance | 47 μH |
Lead Diameter | 1.3462mm |
Lead Pitch | 28.956mm |
Maximum DC Current | 10.7A |
Maximum DC Resistance | 16mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial |
Series | 2300 |
Terminal Type | Radial Leaded |
Tolerance | ±15% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 47u(OCL)/29u |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 10.7 |
Maximum DC Resistance (Ohm) | 0.016 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 32.51 |
Technology | Toroid |
Terminal Pitch (mm) | 28.96 |
Type | High Current |
Вес, г | 5 |